395-059-521-458

Heilind Number:EDA395-059-521-458
Manufacturer:EDAC
Manufacturer Number:395-059-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a pitch of .1 inch, ensuring secure and reliable connections. The straight mount orientation offers easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing provides excellent protection. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees optimal conductivity and performance even in harsh environments. Ideal for various applications in the electronics industry, it is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this premium Card Edge Connector.