395-059-521-478

Heilind Number:EDA395-059-521-478
Manufacturer:EDAC
Manufacturer Number:395-059-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 59 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.