395-059-521-602

Heilind Number:EDA395-059-521-602
Manufacturer:EDAC
Manufacturer Number:395-059-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-602

Detailed Description

Enhance connectivity within your electronic devices with our Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions with a single row layout, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch facilitate efficient data transfer, while the straight mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for reliable and high-speed connections in your PCB assemblies.