395-059-521-607

Heilind Number:EDA395-059-521-607
Manufacturer:EDAC
Manufacturer Number:395-059-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-607

Detailed Description

Enhance connectivity in your electronic devices with this versatile Black Board-to-Board PCB Connector. Featuring a single row design with 59 positions, it ensures seamless signal transmission. The Copper Alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The straight mount orientation simplifies installation, making it an essential component for your circuit board assembly projects.