395-059-521-608

Heilind Number:EDA395-059-521-608
Manufacturer:EDAC
Manufacturer Number:395-059-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. Its straight mount orientation and compact pitch of .1 inch make it easy to install, while the 59 positions allow for versatile connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.