395-059-521-612

Heilind Number:EDA395-059-521-612
Manufacturer:EDAC
Manufacturer Number:395-059-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-612

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Designed for optimal performance, this connector features 59 positions, ensuring seamless data transfer. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient connectivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this reliable and high-performance component.