395-059-521-678

Heilind Number:EDA395-059-521-678
Manufacturer:EDAC
Manufacturer Number:395-059-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row configuration, ensuring optimal performance for your electronic devices. Crafted with precision, it features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees smooth signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable data transfer.