395-059-521-688

Heilind Number:EDA395-059-521-688
Manufacturer:EDAC
Manufacturer Number:395-059-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-521-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 59 gold-plated contacts housed in durable UL 94V-0 Thermoplastic Polyester, ensuring reliable and efficient power delivery. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and 1-row configuration with a pitch of .1 inches and row spacing of .2 inches make it easy to install and use. Crafted from premium copper alloy, these connectors guarantee excellent conductivity and signal transmission. Elevate your PCB assembly with our top-of-the-line Board To Board Connector.