395-059-523-101

Heilind Number:EDA395-059-523-101
Manufacturer:EDAC
Manufacturer Number:395-059-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-101

Detailed Description

Enhance connectivity in your electronic designs with our versatile Board To Board PCB Connector. Featuring 59 positions in a single row configuration, this connector offers seamless integration for your PCB assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation streamlines installation, making it a practical choice for your projects. Trust in its quality and performance to optimize your electronic systems.