395-059-523-102

Heilind Number:EDA395-059-523-102
Manufacturer:EDAC
Manufacturer Number:395-059-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-102

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. With a high amperage of 3A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance in various environments. Featuring a single row design with 59 positions and a narrow pitch of .1 inch, it offers efficient space utilization on your PCB. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connections.