395-059-523-103

Heilind Number:EDA395-059-523-103
Manufacturer:EDAC
Manufacturer Number:395-059-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it offers 59 positions with a compact pitch of .1 inches, ideal for space-constrained applications. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of electronic systems. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.