395-059-523-104

Heilind Number:EDA395-059-523-104
Manufacturer:EDAC
Manufacturer Number:395-059-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-104

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 59 positions with a single row layout, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is made of sturdy Copper Alloy, delivering reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Experience superior quality and efficiency in your PCB connections with this essential component.