395-059-523-107

Heilind Number:EDA395-059-523-107
Manufacturer:EDAC
Manufacturer Number:395-059-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-107

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable connections. The 59 copper alloy contact positions ensure optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.