395-059-523-178

Heilind Number:EDA395-059-523-178
Manufacturer:EDAC
Manufacturer Number:395-059-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a single row configuration and 59 positions, it offers ample room for your connections. The contact material, made from Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.