395-059-523-403

Heilind Number:EDA395-059-523-403
Manufacturer:EDAC
Manufacturer Number:395-059-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-403

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and 59 contact positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector and experience enhanced performance and reliability.