395-059-523-404

Heilind Number:EDA395-059-523-404
Manufacturer:EDAC
Manufacturer Number:395-059-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 59 positions in a single row, offering optimal performance in compact spaces. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various applications. Elevate your connectivity solutions with this essential component.