395-059-523-407

Heilind Number:EDA395-059-523-407
Manufacturer:EDAC
Manufacturer Number:395-059-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-407

Detailed Description

Upgrade your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row configuration, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're in the industrial or consumer electronics sector, this black-colored connector, installed in a straight mount orientation, will meet your connectivity needs with utmost efficiency. Elevate your PCB connectivity with this high-quality connector.