395-059-523-408

Heilind Number:EDA395-059-523-408
Manufacturer:EDAC
Manufacturer Number:395-059-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-408

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 59 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Crafted with copper alloy contacts, this connector offers optimal conductivity for seamless signal transmission. Operating with an impressive amperage of 3A and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for high-performance connectivity.