395-059-523-478

Heilind Number:EDA395-059-523-478
Manufacturer:EDAC
Manufacturer Number:395-059-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features 59 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy and efficient board-to-board connections. Whether you're working on electronic devices or industrial machinery, this straight-mount connector is a versatile and essential component for your projects. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.