395-059-523-602

Heilind Number:EDA395-059-523-602
Manufacturer:EDAC
Manufacturer Number:395-059-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-602

Detailed Description

Enhance your connectivity with our versatile Black Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. With a compact form factor and 59 positions, this connector offers ample room for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any environment. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Upgrade your systems with this essential connector for enhanced functionality and connectivity.