395-059-523-607

Heilind Number:EDA395-059-523-607
Manufacturer:EDAC
Manufacturer Number:395-059-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration and reliable signal transmission, it features 59 positions in a single row, ensuring optimal efficiency in your PCB setup. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made from Copper Alloy, offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component, essential for any electronics project.