395-059-523-608

Heilind Number:EDA395-059-523-608
Manufacturer:EDAC
Manufacturer Number:395-059-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-608

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 59 positions with a 1-row layout, ensuring seamless compatibility with various devices. The housing, made from UL 94V-0 thermoplastic polyester, guarantees both safety and reliability. With copper alloy contacts, this connector offers optimal conductivity for smooth data transmission. Its straight mount orientation and compact pitch of .1 inches allow for easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.