395-059-523-658

Heilind Number:EDA395-059-523-658
Manufacturer:EDAC
Manufacturer Number:395-059-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-658

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board assembly, this high-performance connector features 59 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and precise .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Trust in our connector for robust and dependable performance in your electronic applications.