395-059-523-678

Heilind Number:EDA395-059-523-678
Manufacturer:EDAC
Manufacturer Number:395-059-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 59 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The straight mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester guarantee stability and durability in any application. With copper alloy contacts, this connector offers reliable conductivity, while its operating temperature range of -40 to 105 °C allows for versatile use in various environments. Upgrade your connectivity solutions with this essential component.