395-059-523-688

Heilind Number:EDA395-059-523-688
Manufacturer:EDAC
Manufacturer Number:395-059-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-523-688

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 59 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this black connector for your next project and experience seamless data transmission like never before.