395-059-524-103

Heilind Number:EDA395-059-524-103
Manufacturer:EDAC
Manufacturer Number:395-059-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-103

Detailed Description

Enhance your PCB connectivity with this premium Black Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions with a single row layout, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential connector for optimal performance.