395-059-524-158

Heilind Number:EDA395-059-524-158
Manufacturer:EDAC
Manufacturer Number:395-059-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-158

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With 59 positions and a single row layout, this connector ensures efficient data transmission and power distribution. Crafted with precision, it features copper alloy contacts for reliable conductivity. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for easy integration into PCBs. Whether for commercial or industrial use, this connector delivers exceptional performance. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity solutions with this essential component.