395-059-524-178

Heilind Number:EDA395-059-524-178
Manufacturer:EDAC
Manufacturer Number:395-059-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 59 positions, ensuring optimal performance for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth data transmission. Operating flawlessly in temperature ranges from -40 to 105°C, it's perfect for both indoor and outdoor applications. Trust in this connector for efficient board-to-board connections in your electronic assemblies.