395-059-524-402

Heilind Number:EDA395-059-524-402
Manufacturer:EDAC
Manufacturer Number:395-059-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-402

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 59 contact positions in a single row, with a pitch of .1 inches for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. With copper alloy contacts, this connector guarantees reliable power transmission, rated at 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional performance and longevity. Elevate your connectivity solutions with this essential component.