395-059-524-403

Heilind Number:EDA395-059-524-403
Manufacturer:EDAC
Manufacturer Number:395-059-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-403

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. With 59 positions and a pitch of .1 in, it offers seamless integration for your devices. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB assembly with this essential connector.