395-059-524-404

Heilind Number:EDA395-059-524-404
Manufacturer:EDAC
Manufacturer Number:395-059-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-404

Detailed Description

Enhance connectivity within your electronic devices with our 59-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ideal for high-density PCB applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility in various environments. Trust in its quality and precision for your next project.