395-059-524-407

Heilind Number:EDA395-059-524-407
Manufacturer:EDAC
Manufacturer Number:395-059-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-407

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features 59 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and single row configuration, this connector offers easy installation on your board. Upgrade your connectivity solution today with this essential component.