395-059-524-412

Heilind Number:EDA395-059-524-412
Manufacturer:EDAC
Manufacturer Number:395-059-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-412

Detailed Description

Enhance your circuit board connections with this high-performance Black Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a compact .1-inch pitch, ideal for space-saving layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding environments. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a perfect choice for various PCB applications. Elevate your connectivity solutions with this essential component.