395-059-524-602

Heilind Number:EDA395-059-524-602
Manufacturer:EDAC
Manufacturer Number:395-059-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-602

Detailed Description

Enhance your electronic connections with our black Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 59 positions for optimal versatility. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your PCB connections with this high-quality, essential component.