395-059-524-608

Heilind Number:EDA395-059-524-608
Manufacturer:EDAC
Manufacturer Number:395-059-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions, ensuring optimal performance for your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The copper alloy contact material and 3A amperage rating provide efficient power transmission while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this high-quality component and experience seamless connectivity like never before.