395-059-524-612

Heilind Number:EDA395-059-524-612
Manufacturer:EDAC
Manufacturer Number:395-059-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contact material and a black UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inch and row spacing of .2 inch, it guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand environments. Upgrade your connectivity solutions with this essential component.