395-059-524-658

Heilind Number:EDA395-059-524-658
Manufacturer:EDAC
Manufacturer Number:395-059-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-658

Detailed Description

Enhance your electronic connections with our premium straight-mount Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features 59 positions with a pitch of .1 inches, ensuring reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robustness in any application. With an operating temperature range of -40 to 105°C, it's suitable for industrial environments. Upgrade your PCB assemblies with this essential component, perfect for a wide range of electronic devices.