395-059-524-678

Heilind Number:EDA395-059-524-678
Manufacturer:EDAC
Manufacturer Number:395-059-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-524-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-524-678

Detailed Description

Enhance connectivity in your electronic systems with our precision-engineered Board To Board PCB Connector. Featuring 59 positions and a single row design, this connector ensures seamless communication between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.