395-059-525-103

Heilind Number:EDA395-059-525-103
Manufacturer:EDAC
Manufacturer Number:395-059-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-103

Detailed Description

Introducing our high-performance Black Board-to-Board PCB Connector, SKU 395-059-525-103. Designed for seamless connectivity in electronic devices, this connector boasts a sleek, single-row layout with 59 positions for optimal signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for secure installation. Elevate your electronic assemblies with this essential component, available now in our PCB Connectors collection.