395-059-525-104

Heilind Number:EDA395-059-525-104
Manufacturer:EDAC
Manufacturer Number:395-059-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-104

Detailed Description

Introducing our high-performance 395-059-525-104 Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity and signal integrity. Featuring 59 positions in a single row, it offers ample connectivity options for your PCB projects. The straight mount orientation and narrow row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your PCB designs with the 395-059-525-104, the perfect choice for professionals seeking top-tier performance in their electronic projects.