395-059-525-107

Heilind Number:EDA395-059-525-107
Manufacturer:EDAC
Manufacturer Number:395-059-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-107

Detailed Description

Upgrade your PCB connections with our high-performance 395-059-525-107 Card Edge Connector. Designed for seamless integration, this connector features 59 positions with 1 row, providing ample connectivity for your circuit boards. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to deliver superior performance and connectivity for your electronic projects.