395-059-525-108

Heilind Number:EDA395-059-525-108
Manufacturer:EDAC
Manufacturer Number:395-059-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-108

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, 395-059-525-108. Designed for seamless integration, this connector features 59 positions with a pitch of .1 inches, optimizing signal transfer efficiency. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Elevate your connectivity with this black Card Edge Connector, offering 3A amperage and precise row spacing of .2 inches. Trust in our quality connectors to deliver seamless performance in your electronic projects.