395-059-525-158

Heilind Number:EDA395-059-525-158
Manufacturer:EDAC
Manufacturer Number:395-059-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-158

Detailed Description

Introducing the 395-059-525-158, a sleek and reliable black Card Edge Connector designed for seamless board-to-board PCB connections. Its cutting-edge design features 59 positions, providing ample connectivity for your electronic devices. Crafted with precision, this connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of applications. Choose the 395-059-525-158 for superior connectivity solutions in your electronic projects.