395-059-525-178

Heilind Number:EDA395-059-525-178
Manufacturer:EDAC
Manufacturer Number:395-059-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-178

Detailed Description

Introducing our high-performance 395-059-525-178 Card Edge Connector, designed to meet the demands of advanced electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row layout with 59 positions, it offers seamless connectivity for intricate PCB designs. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in a variety of industries. Trust in the quality and performance of this essential component for your electronic projects.