395-059-525-402

Heilind Number:EDA395-059-525-402
Manufacturer:EDAC
Manufacturer Number:395-059-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-402

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-059-525-402, designed for seamless board-to-board connectivity in a variety of applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The 59 copper alloy contact positions, spaced at a pitch of .1 inches with .2 inches row spacing, allow for efficient data transfer with a maximum amperage of 3A. Its straight mount orientation and single-row design make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality construction and precision engineering to streamline your electronic connections with confidence.