395-059-525-403

Heilind Number:EDA395-059-525-403
Manufacturer:EDAC
Manufacturer Number:395-059-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-403

Detailed Description

Introducing our cutting-edge 395-059-525-403 Card Edge Connector, designed for seamless board-to-board connectivity in high-performance electronic devices. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With 59 gold-plated Copper Alloy contacts, each delivering a consistent amperage of 3 A, you can trust in stable power and data transmission. The 1-row design with a pitch of .1 inches and row spacing of .2 inches offers efficient PCB integration, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where performance is non-negotiable. Upgrade your connectivity solutions with the 395-059-525-403 and experience enhanced reliability and efficiency like never before.