395-059-525-404

Heilind Number:EDA395-059-525-404
Manufacturer:EDAC
Manufacturer Number:395-059-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-404

Detailed Description

Introducing our 395-059-525-404 Card Edge Connector, a sleek and high-performing component designed to elevate your PCB connectivity experience. With a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both style and safety in your electronic setups. Boasting a single row with 59 positions, each featuring contact material crafted from high-quality Copper Alloy, it guarantees reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Trust in its straight mount orientation for easy installation and superior connectivity. Elevate your PCB design with the 395-059-525-404 Card Edge Connector, a true game-changer in the world of electronic components.