395-059-525-407

Heilind Number:EDA395-059-525-407
Manufacturer:EDAC
Manufacturer Number:395-059-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-407

Detailed Description

Introducing our 395-059-525-407 Black Board-To-Board PCB Connector, designed for seamless and secure connectivity in electronic applications. With an amperage rating of 3A, this high-performance connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row with 59 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB layout. Crafted with copper alloy contacts, this connector ensures excellent conductivity and signal integrity. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our product to meet your connectivity needs with precision and reliability.