395-059-525-408

Heilind Number:EDA395-059-525-408
Manufacturer:EDAC
Manufacturer Number:395-059-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-408

Detailed Description

Introducing our 395-059-525-408 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a single row design with 59 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.