395-059-525-412

Heilind Number:EDA395-059-525-412
Manufacturer:EDAC
Manufacturer Number:395-059-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-412

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Expertly crafted with precision and durability in mind, this connector features 59 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and performance, even in the most demanding environments. Each connector is meticulously designed with Copper Alloy contacts, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105°C ensures functionality in any setting. Trust in this essential component for your electronic projects, where quality and connectivity are paramount.